Cap Aluminum Lytic 220uF 16V 20% (20 X 16.5mm) SMD 1150mA 5000h 105°C Tray
Nichicon UUJ1C221MNQ6ZD technical specifications.
| Capacitance | 220uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1150mA |
| Leakage Current | 105.6@1MinuA |
| Lifetime | 5000h |
| Size | 20 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.