The Nichicon UUJ1C222MNR6ZD is a 2200uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a ripple current of 930 and a leakage current of 4uA at 1 minute. The capacitor is constructed with a cylindrical shape and has a size of 16 x 21.5mm. It is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Nichicon UUJ1C222MNR6ZD technical specifications.
| Capacitance | 2200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 930mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.