The Nichicon UJ1C332MNL1ZD is a 3.3mF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a cylindrical construction with a diameter of 18mm and a height of 21.5mm, and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It has a leakage current of 1.584mA and a ripple current of 1.15A.
Nichicon UUJ1C332MNL1ZD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 21.5mm |
| Leakage Current | 1.584mA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ripple Current | 1.15A |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ1C332MNL1ZD to view detailed technical specifications.
No datasheet is available for this part.