Cap Aluminum Lytic 330uF 25V 20% (12.5 X 13.5mm) SMD 320mA 5000h 105°C Tray
Nichicon UUJ1E331MNQ1ZD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Leakage Current | 3uA |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tray |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | UUJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.