Cap Aluminum Lytic 470uF 25V 20% (12.5 X 16mm) SMD 400mA 5000h 105°C T/R
Nichicon UUJ1E471MNQ1MS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height | 16mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | UUJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.