This Nichicon UUJ1J331MNQ6ZD capacitor features a capacitance of 330uF and a DC rated voltage of 63VDC, with a tolerance of 20%. It has a ripple current of 490 and a leakage current of 623.7uA at 1 minute. The capacitor is constructed with a cylindrical electrolytic design and has a surface mount package. It operates over a temperature range of -55 to 105 degrees Celsius.
Nichicon UUJ1J331MNQ6ZD technical specifications.
| Capacitance | 330uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 490mA |
| Leakage Current | 623.7@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.