This 2200uF electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It features a ripple current of 1150 and a leakage current of 4uA at 1 minute. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It operates within a temperature range of -55 to 105 degrees Celsius.
Nichicon UUJ1V222MRR1ZD technical specifications.
| Capacitance | 2200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1150mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 20 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUJ1V222MRR1ZD to view detailed technical specifications.
No datasheet is available for this part.