The Nichicon UJ 470uF 35V 20% aluminum electrolytic capacitor features a cylindrical construction with a diameter of 16mm and a height of 16.5mm. It is designed for surface mount applications and is available in a tape and reel packaging format. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant, making it suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UUJ1V471MNL1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Leakage Current | 493.5uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ1V471MNL1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.