Aluminum electrolytic capacitor, 220µF capacitance, 100V voltage rating, and 20% tolerance. Features a 440mA ripple current, 4µA leakage current, and a dissipation factor of 0.08%. Operates from -55°C to 105°C with a 5000-hour life expectancy. Surface mount design with SMD/SMT termination, measuring 18mm diameter and 16.5mm length. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UUJ2A221MNL1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 19.1mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 440mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2A221MNL1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.