Aluminum electrolytic capacitor, 220µF capacitance, 100V DC rated voltage, 20% tolerance. Features 440mA ripple current, 5000-hour life at 105°C, and a dissipation factor of 0.08%. Surface mount radial construction with 6.3mm lead pitch, 18mm diameter, and 16.5mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UUJ2A221MNQ1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUJ2A221MNQ1MS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.08% |
| Height | 16.5mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 1.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.3mm |
| Leakage Current | 4uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 440mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2A221MNQ1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.