Standard aluminum electrolytic capacitor, 47µF capacitance, 100V DC rated voltage, 20% tolerance. Features a 160mA ripple current, 5000-hour life at 105°C, and a leakage current of 17.5µA. Surface mountable with SMD/SMT termination, housed in a cylindrical 12.5mm diameter by 13.5mm height package. Dissipation factor is 0.08%, operating temperature range from -55°C to 105°C. Packaged in tape and reel.
Sign in to ask questions about the Nichicon UUJ2A470MNQ1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUJ2A470MNQ1MS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Height | 13.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 1.4mm |
| Lead Free | Contains Lead |
| Lead Pitch | 4mm |
| Leakage Current | 17.5uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2A470MNQ1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.