Aluminum electrolytic capacitor, 100µF capacitance, 160V DC rated voltage, 20% tolerance. Features 380mA ripple current, 5000-hour life at 105°C, and 0.15% dissipation factor. Surface mount radial construction with 6.3mm lead pitch, 1.4mm lead diameter, 16mm diameter, and 21.5mm height. RoHS compliant, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.15% |
| Height | 21.5mm |
| Height - Seated (Max) | 0.886inch |
| Lead Diameter | 1.4mm |
| Lead Pitch | 6.3mm |
| Leakage Current | 20.79uA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |