Nichicon UUJ2C101MRL6ZD is a 100uF aluminum electrolytic capacitor with a cylindrical construction, 20mm diameter, and 16.5mm height. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is surface mount and has a tolerance of 20%. It is RoHS compliant and has a voltage rating of 160V.
Nichicon UUJ2C101MRL6ZD technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 20mm |
| Height | 16.5mm |
| Leakage Current | 740uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.