The Nichicon UUJ2C101MRR6ZD is a 100uF aluminum electrolytic capacitor with a rated voltage of 160VDC and a tolerance of 20%. It has a cylindrical construction and is designed for surface mount applications. The capacitor operates over a temperature range of -40°C to 105°C and has a lifetime of 5000 hours. It measures 16 x 21.5mm in size and has a ripple current rating of 380.
Nichicon UUJ2C101MRR6ZD technical specifications.
| Capacitance | 100uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 380mA |
| Lifetime | 5000h |
| Size | 16 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.