Aluminum electrolytic capacitor, 68µF capacitance, 160V DC rated voltage, 20% tolerance. Features 320mA ripple current, 5000-hour life at 105°C, and low leakage current of 35.2µA. Surface mount radial package with 18mm diameter and 16.5mm height, 6.3mm lead pitch. Supplied on tape and reel.
Sign in to ask questions about the Nichicon UUJ2C680MNQ1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUJ2C680MNQ1MS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.15% |
| Height | 16.5mm |
| Height - Seated (Max) | 0.688inch |
| Lead Diameter | 1.4mm |
| Lead Pitch | 6.3mm |
| Leakage Current | 35.2uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | UUJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2C680MNQ1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.