Nichicon UUJ2D470MNQ1ZD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tray |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | UUJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2D470MNQ1ZD to view detailed technical specifications.
No datasheet is available for this part.