Aluminum electrolytic capacitor with 68µF capacitance and 200V DC rated voltage. Features 20% tolerance, 330mA ripple current, and a maximum operating temperature of 105°C. This surface mount component has a cylindrical construction, measuring 18mm in diameter and 21.5mm in height, with a 6.3mm lead pitch. Designed for 5000 hours of life, it operates from -40°C to 105°C and is supplied on tape and reel.
Sign in to ask questions about the Nichicon UUJ2D680MNQ1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUJ2D680MNQ1MS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 21.5mm |
| Lead Diameter | 1.4mm |
| Lead Pitch | 6.3mm |
| Leakage Current | 100uA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2D680MNQ1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.