This 68uF aluminum electrolytic capacitor has a DC rated voltage of 200VDC and a tolerance of 20%. It features a ripple current of 330 and a leakage current of 644 microamps at 1 minute. The capacitor has a lifetime of 5000 hours and is constructed in a cylindrical shape with a surface mount package type. It operates between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 330mA |
| Leakage Current | 644@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |