The UUJ2E100MNQ1MS is a 10uF aluminum electrolytic capacitor with a voltage rating of 250V. It features a radial package and surface mount termination. The capacitor has a leakage current of 100uA and a ripple current of 105mA. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor is packaged in tape and reel quantities of 150.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Radial |
| Leakage Current | 100uA |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | UUJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |