Aluminum electrolytic capacitor with 33µF capacitance and 250V DC rated voltage. Features 20% tolerance, 230mA ripple current, and 5000-hour life at 105°C. This surface mount component has a cylindrical construction with 18mm diameter and 16.5mm height, a 6.3mm lead pitch, and a 1.4mm lead diameter. Operating temperature range is -40°C to 105°C, with a leakage current of 100µA and a dissipation factor of 0.15%. Packaged in tape and reel.
Nichicon UUJ2E330MNQ1MS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.15% |
| Height | 16.5mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 1.4mm |
| Lead Pitch | 6.3mm |
| Leakage Current | 100uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2E330MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.