Aluminum electrolytic capacitor with 47µF capacitance and 250V DC rated voltage. Features 20% tolerance, 280mA ripple current, and a maximum operating temperature of 105°C. This surface mount component has a cylindrical construction with dimensions of 18mm diameter and 21.5mm height, designed for 5000 hours of life. Packaged on tape and reel, it offers RoHS compliance.
Nichicon UUJ2E470MNQ1MS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 21.5mm |
| Height - Seated (Max) | 0.886inch |
| Lead Diameter | 1.4mm |
| Lead Pitch | 6.3mm |
| Leakage Current | 100uA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2E470MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.