Aluminum electrolytic capacitor, 68µF capacitance, 250V DC rated voltage, with a ±20% tolerance. Features a 340mA ripple current capability and a 5000-hour life at 105°C maximum operating temperature. This standard aluminum electrolytic capacitor is designed for surface mount applications with a cylindrical construction, measuring 20mm in diameter and 21.5mm in height. It operates within a temperature range of -40°C to 105°C and is supplied on tape and reel.
Nichicon UUJ2E680MRQ1MS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 20mm |
| Height | 21.5mm |
| Lead Diameter | 1.7mm |
| Lead Pitch | 8.8mm |
| Leakage Current | 100uA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | UUJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2E680MRQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.