Cap Aluminum Lytic 68uF 250V 20% (20 X 21.5mm) SMD 340mA 5000h 105°C Tray
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UUJ |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |