The Nichicon UUJ2E680MRR1ZD is a surface mount aluminum electrolytic capacitor with a capacitance of 68uF and a voltage rating of 250VDC. It has a tolerance of 20% and a DC rated voltage of 250V. The capacitor has a ripple current of 340 and a lifetime of 5000 hours. It measures 20 x 21.5mm in size and has a cylindrical construction. The operating temperature range is -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 340mA |
| Lifetime | 5000h |
| Size | 20 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |