Aluminum electrolytic capacitor, 10µF capacitance, 400V DC rated voltage, 20% tolerance. Features 85mA ripple current, 5000-hour life at 105°C, and 8.25µA leakage current. Surface mount radial package with 16mm diameter and 16.5mm height. RoHS compliant, lead-free construction.
Nichicon UUJ2G100MNQ1MS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Height | 16.5mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 1.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.3mm |
| Leakage Current | 8.25uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2G100MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.