This Nichicon capacitor features a capacitance of 10uF, a DC rated voltage of 400VDC, and a tolerance of 20%. It is constructed as a cylindrical electrolytic capacitor with a surface mount package. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 5000 hours. It is suitable for use in a variety of applications requiring a standard aluminum electrolytic capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 85mA |
| Lifetime | 5000h |
| Size | 16 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |