Standard aluminum electrolytic capacitor with 10µF capacitance and 450V DC rated voltage. Features 20% tolerance, 85mA ripple current, and a maximum operating temperature of 105°C. This surface mount component has a cylindrical construction with a 16mm diameter and 16.5mm height, designed for tape and reel packaging. It offers a leakage current of 6.3µA and a rated life of 5000 hours at 105°C.
Nichicon UUJ2W100MNQ1MS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Height | 16.5mm |
| Lead Diameter | 1.4mm |
| Lead Pitch | 6.3mm |
| Leakage Current | 6.3uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2W100MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.