Aluminum electrolytic capacitor, 22µF capacitance, 450V DC rated voltage, 20% tolerance. Features 130mA ripple current, 5000-hour life at 105°C, and 0.2% dissipation factor. Surface mount radial package with 18mm diameter and 21.5mm height, 6.3mm lead pitch. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UUJ2W220MNQ1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUJ2W220MNQ1MS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Height | 21.5mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.3mm |
| Leakage Current | 100uA |
| Length | 21.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | UJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUJ2W220MNQ1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.