Nichicon UUJ series aluminum electrolytic capacitor with 4.7uF capacitance, 450V voltage rating, and 20% tolerance. It is a radial lead type with a surface mount package and a maximum operating temperature of 105°C. The capacitor is RoHS compliant and available in a tray packaging with 70 pieces per package. It has a maximum ripple current of 50mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tray |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | UUJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |