Aluminum electrolytic capacitor with 220µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 101mA ripple current, and a maximum operating temperature of 105°C. Designed for surface mount applications with a 6.3mm diameter and 5000-hour life expectancy. Includes low leakage current of 10µA and a dissipation factor of 0.32%.
Checking distributor stock and pricing after the page loads.
Nichicon UUL0J221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.32% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.315inch |
| Leakage Current | 10uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 101mA |
| RoHS Compliant | Yes |
| Series | UL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |