This 10V 100uF radial aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20%. It is designed for general purpose applications and has a maximum operating temperature of 105°C. The capacitor is lead free and RoHS compliant, packaged in a tape and reel format for surface mount applications.
Sign in to ask questions about the Nichicon UUL1A101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUL1A101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.248inch |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 81mA |
| RoHS Compliant | Yes |
| Series | UL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUL1A101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.