220µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features a 141mA ripple current capability and a 5000-hour life at 105°C. Surface mountable in an 8mm diameter by 10mm height cylindrical package. Low leakage current of 3µA and a dissipation factor of 0.24%. Lead-free and RoHS compliant.
Nichicon UUL1A221MNL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 141mA |
| RoHS Compliant | Yes |
| Series | UL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUL1A221MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.