This 220uF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It is designed for general purpose use and features a radial package with a maximum seated height of 0.394inch. The capacitor is surface mountable and has a maximum operating temperature of 105°C. It is RoHS compliant and available in tape and reel packaging.
Nichicon UUL1C221MNL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 35.2uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 216mA |
| RoHS Compliant | Yes |
| Series | UL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUL1C221MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.