Aluminum electrolytic capacitor with 10µF capacitance and 25V DC rated voltage. Features 20% tolerance, 25mA ripple current, and 3µA leakage current. This surface mount component has a 5mm diameter, 5.8mm height, and 1.3mm lead pitch. Designed for general purpose applications, it operates from -40°C to 105°C with a 5000-hour life expectancy. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UUL1E100MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUL1E100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.3mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | UL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUL1E100MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.