This 22uF aluminum electrolytic capacitor has a 25V voltage rating and a 20% tolerance. It is designed for general-purpose use and is available in a radial package. The capacitor is surface-mountable and has a maximum operating temperature of 105°C. It is also RoHS compliant and available in a tape and reel packaging format with 1000 pieces per package.
Sign in to ask questions about the Nichicon UUL1E220MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUL1E220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 5.5uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 42mA |
| RoHS Compliant | Yes |
| Series | UL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUL1E220MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.