The Nichicon UUN1H331MNQ1MS is a 330uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial package and is surface mountable. The capacitor operates between -55°C and 105°C and has a leakage current of 4uA. It is available in a tape and reel packaging with 150 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.886inch |
| Leakage Current | 4uA |
| Length | 21.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Ripple Current | 540mA |
| RoHS Compliant | Yes |
| Series | UUN |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |