The Nichicon UUN1H470MNQ1MS is a 47uF ceramic capacitor with a 50V voltage rating. It features a radial package and surface mount termination. Operating temperatures range from -55°C to 105°C. This capacitor is RoHS compliant and available in quantities of 200 per reel.
Nichicon UUN1H470MNQ1MS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | UUN |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.