Nichicon UUN 470uF 20% radial surface mount aluminum electrolytic capacitor with a voltage rating of 50V and an operating temperature range of -55°C to 105°C. It is RoHS compliant and packaged in a tray. The capacitor is part of the UUN series and has a capacitance of 470uF.
Nichicon UUN1H471MRQ1ZD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UUN |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUN1H471MRQ1ZD to view detailed technical specifications.
No datasheet is available for this part.