This 330uF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is constructed with a cylindrical shape and has a diameter of 16mm and a height of 21.5mm. It is designed for surface mount applications and is available in a tape and reel packaging format with 75 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 21.5mm |
| Leakage Current | 346.5uA |
| Length | 21.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | UN |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |