Nichicon's UUN2A101MNQ1ZD is a 100V 100uF aluminum electrolytic capacitor with a 20% tolerance. It has a radial package and is designed for surface mount applications. The capacitor can operate between -55°C and 105°C and has a maximum leakage current of 4uA. It is packaged in a tray with 160 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.886inch |
| Leakage Current | 4uA |
| Length | 21.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | UUN |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |