The Nichicon UUN2A220MNL1MS is a 22uF aluminum electrolytic capacitor with a voltage rating of 100V and a tolerance of 20%. It has a cylindrical construction with a diameter of 12.5mm and a height of 13.5mm. The capacitor is designed for surface mount applications and is available in a tape and reel packaging format. It operates over a temperature range of -55°C to 105°C and has a leakage current of 4uA. The capacitor is RoHS compliant and is part of the UN series.
Nichicon UUN2A220MNL1MS technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.09% |
| Height | 13.5mm |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | UN |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.