Cap Aluminum Lytic 4.7uF 16V 20% (4 X 5.8mm) SMD 12mA 1000h 105°C Automotive T/R
Nichicon UUP1C4R7MCL1GS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 10uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 12mA |
| RoHS Compliant | Yes |
| Series | UP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.