Aluminum electrolytic capacitor, 4.7µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 16mA ripple current rating and a maximum operating temperature of 105°C. Surface mountable with a 5mm diameter and 5.8mm height, this cylindrical component offers 1000 hours of life. Dissipation factor is 0.17%, with a leakage current of 10µA. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UUP1E4R7MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.17% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 10uA |
| Length | 5.8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 16mA |
| Ripple Current (AC) | 16mA |
| RoHS Compliant | Yes |
| Series | UP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUP1E4R7MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.