The Nichicon UUP1H2R2MCR1GS is a 2.2uF aluminum electrolytic capacitor rated for 50VDC with a 20% tolerance. It features a cylindrical construction and is designed for surface mount applications. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is constructed with a standard type and has a lifetime of 1000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 13mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |