The Nichicon UP Series capacitor has a capacitance of 330nF and a voltage rating of 50V with a tolerance of 20%. It is a radial, cylindrical aluminum electrolytic capacitor with a diameter of 4mm and a height of 5.8mm. The capacitor is designed for surface mount applications and is available in a package quantity of 2000. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a leakage current of 10uA and a ripple current of 2.8mA.
Nichicon UUP1HR33MCL1GS technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 10uA |
| Length | 5.8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.8mA |
| RoHS Compliant | Yes |
| Series | UP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUP1HR33MCL1GS to view detailed technical specifications.
No datasheet is available for this part.