This 220uF aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor operates over a temperature range of -40 to 105 degrees Celsius. It has a leakage current of 41.58 microamps at one minute and a ripple current of 102 milliamps.
Nichicon UUQ0J221MCL1GS technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 6.2 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 6.2 |
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 102mA |
| Leakage Current | 41.58@1MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nichicon UUQ0J221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.