This 470uF aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It is constructed in a cylindrical form with a surface mount package type. The capacitor operates within a temperature range of -40°C to 105°C. It has a ripple current of 210 and a leakage current of 88.83uA at 1 minute. The capacitor is designed to last for 1000 hours.
Nichicon UUQ0J471MCL1GS technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 10 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 10 |
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 210mA |
| Leakage Current | 88.83@1MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUQ0J471MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.