This is a 22uF surface mount aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a cylindrical construction and a maximum operating temperature of 105°C. The capacitor is suitable for use in a variety of applications where a compact, high-capacitance component is required. It is designed to operate over a temperature range of -40°C to 105°C. The capacitor has a leakage current of 6.6mA at 1 minute and a lifetime of 1000 hours.
Nichicon UUQ1A220MCL1GB technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 5.4 |
| Product Diameter (mm) | 5 |
| Number of Terminals | 2 |
| Size (mm) | 5 X 5.4 |
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 27mA |
| Leakage Current | 6.6@1MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nichicon UUQ1A220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.