This is a 33uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a cylindrical construction and is designed for surface mount applications. The capacitor has a product height of 5.4mm and a product diameter of 6.3mm. It operates over a temperature range of -40°C to 105°C and has a lifetime of 1000 hours. The ripple current rating is 40A and the leakage current is 15.84mA at 1 minute.
Nichicon UUQ1C330MCL1GB technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 5.4 |
| Product Diameter (mm) | 6.3 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 5.4 |
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 40mA |
| Leakage Current | 15.84@1MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nichicon UUQ1C330MCL1GB to view detailed technical specifications.
No datasheet is available for this part.