This 4.7uF aluminum electrolytic capacitor is designed for surface mount applications and has a rated voltage of 25VDC with a tolerance of 20%. It features a cylindrical construction and a lifetime of 1000 hours. The capacitor operates within a temperature range of -40°C to 105°C and has a leakage current of 4uA at 1 minute. It is suitable for use in a variety of applications including audio equipment and power supplies.
Nichicon UUQ1E4R7MCL1GB technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 5.4 |
| Product Diameter (mm) | 4 |
| Number of Terminals | 2 |
| Size (mm) | 4 X 5.4 |
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 13mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUQ1E4R7MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.